This Hirose SW-1634CB-CB(50) connector features a rectangular design with 34 contacts, a 2.5mm pitch, and wire wrap termination. It is rated for operation between -30 and 70°C and can handle up to 3A and 300VAC. The connector is designed for cable mount applications.
Hirose SW-1634CB-CB(50) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 34 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose SW-1634CB-CB(50) to view detailed technical specifications.
No datasheet is available for this part.