The SW-1634EA-CB(51) is a 34-contact rectangular cable mount connector with a 2.5mm pitch and wire wrap termination method. It has a straight body orientation and is designed for cable mounting applications. The connector has a maximum operating temperature range of -30°C to 70°C and a maximum current rating of 3A. It is rated for 300VAC and is suitable for use in a variety of applications requiring a reliable and secure connection.
Hirose SW-1634EA-CB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 34 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose SW-1634EA-CB(51) to view detailed technical specifications.
No datasheet is available for this part.