Checking distributor stock and pricing after the page loads.
Hirose SW20-RC1(01) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SW20 |
| RoHS | Compliant |