Checking distributor stock and pricing after the page loads.
Hirose SW20-SCPT75-2-16M-6 technical specifications.
| Connector Type A | SC Duplex |
| Connector Type B | Cable |
| Connectors Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | SW20 |
| Wire/Cable Color | Black |
| RoHS | Compliant |