Sign in to ask questions about the Hirose TC-QR/P1-SC1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TC-QR/P1-SC1A technical specifications.
| Lead Free | Contains Lead |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QR/P1 |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose TC-QR/P1-SC1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.