
8-position, 1-port shielded modular Ethernet jack with straight, through-hole solder termination. Features a female gender, 1 row configuration, and a 2.03mm pitch. Contact material is bronze/copper alloy with gold plating, rated for 125V AC and 500mA current. Operating temperature range is -25°C to 60°C.
Hirose TM11R-3C-88(50) technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14.7mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM11R |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11R-3C-88(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
