
Shielded, right-angle RJ11 connector with 8 positions and 8 loaded contacts. Features a 2.04mm pitch and through-hole termination. Gold-plated bronze and copper alloy contacts offer a 500mA current rating and 125V voltage rating. Operates within a -25°C to 60°C temperature range.
Sign in to ask questions about the Hirose TM11R-5C-88(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM11R-5C-88(50) technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 16mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TM11R |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 19.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11R-5C-88(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.