
Shielded, right-angle RJ45 connector with 32 positions and 4 ports, featuring a 2.03mm pitch and solder termination. This female connector offers a 500mA max current rating and 125V AC max voltage rating, with gold-plated bronze and copper alloy contacts. Designed for through-hole mounting, it operates between -25°C and 80°C and is lead-free and RoHS compliant.
Hirose TM11R-5L-3232(50) technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.6mm |
| Direction | Down |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 56.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TM11R |
| Shielding | Shielded |
| Termination | Solder |
| Width | 56.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11R-5L-3232(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
