8-contact, female, right-angle modular connector with a shielded, through-hole mount and solder termination. Features gold-plated bronze and copper alloy contacts, a 2.03mm pitch, and a 125V AC max voltage rating. Designed for telecom and datacom applications, this connector operates within a temperature range of -25°C to 60°C and supports a max current rating of 500mA. It is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.6mm |
| Direction | Down |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM11R |
| Shielding | Shielded |
| Termination | Solder |
| Width | 14.6mm |
| RoHS | Compliant |
