Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose TM11R-5LF-3232(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.1mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 17.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM11R |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 56.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11R-5LF-3232(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
