This shielded RJ11 modular connector features a copper alloy contact material with gold plating and is designed for through hole mounting. It operates within a temperature range of -25°C to 80°C and is compliant with RoHS regulations. The connector is available in bulk packaging with a single unit per package.
Sign in to ask questions about the Hirose TM11R-5M2-88(30) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM11R-5M2-88(30) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM11R-5M2 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11R-5M2-88(30) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.