
8-contact, female, right-angle modular connector with a shielded, through-hole termination. Features gold-plated copper alloy contacts, a 1A current rating, and a 125V AC voltage rating. Designed for telecom and datacom applications, this connector operates within a temperature range of -25°C to 80°C and boasts a UL94 V-0 flammability rating. Its black housing and locking mechanism ensure secure panel mounting.
Sign in to ask questions about the Hirose TM11R-5M2-88-LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM11R-5M2-88-LP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.5mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TM11R-5M2 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11R-5M2-88-LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
