The TM13RA-1010 is a telephone/telecom connector with 10 contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -25°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |