Hirose TM15R-64(30) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Height | 17mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM15R |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.