
RJ45 connector, featuring 8 positions and 8 contacts, designed for through-hole mounting with a 2.54mm pitch. This shielded, female connector offers a 1A current rating and 125V voltage rating, with gold-plated copper alloy contacts. Operating within a temperature range of -25°C to 80°C, it is lead-free, RoHS compliant, and SVHC compliant. The connector has a single port and a vertical orientation, with dimensions of 16.5mm width, 16mm depth, and 20.3mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose TM21R-3C-88(51) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16mm |
| Direction | User Selectable |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM21R |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM21R-3C-88(51) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.