
Shielded, right-angle RJ45 connector featuring 8 ports and 64 contacts. This modular Ethernet connector offers a 2.54mm pitch and through-hole mounting with solder termination. Constructed with a copper alloy contact material and gold plating, it supports a maximum AC voltage of 125V and a current rating of 1A. Operating temperature range is -25°C to 80°C, with a lead-free and RoHS compliant design.
Hirose TM21R-5B-3232D-LP(50) technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 32.5mm |
| Direction | Up and Down |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 59.18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 32 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TM21R |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM21R-5B-3232D-LP(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
