
Shielded, right-angle RJ45 connector with 8 positions and 1 port, featuring a 2.54mm pitch and through-hole termination. This female connector offers 12 positions with 8 loaded contacts, constructed from copper alloy with gold plating for reliable conductivity. Rated for 1A current and 125V AC, it operates within a temperature range of -25°C to 80°C. The black housing measures 16mm in width and 24mm in depth, with a length of 16mm.
Sign in to ask questions about the Hirose TM21R-5C-88-LP(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM21R-5C-88-LP(50) technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 24mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Black |
| Length | 16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM21R |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM21R-5C-88-LP(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
