Connector Accessories 8 POS Modular Plug Boot Green
Hirose TM23-P-8BT(05) technical specifications.
| Type | Boot |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose TM23-P-8BT(05) to view detailed technical specifications.
No datasheet is available for this part.