Sign in to ask questions about the Hirose TM25RS-5CNA-88 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM25RS-5CNA-88 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TM25RS |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM25RS-5CNA-88 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.