
This Grey 1-port through hole RJ11 connector features bronze contacts with gold plating, operating within a temperature range of -25°C to 80°C. It is available in a bulk packaging and has a user-selectable direction. The connector is not RoHS compliant and contains lead. It has a vertical orientation and is unshielded, with solder termination.
Hirose TM2RE-0602 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.