This Grey 1-port RJ11 modular connector features a height of 16mm and a maximum operating temperature of 80°C. It is designed for through-hole mounting and is made from bronze with a gold plating. The connector is lead-free and RoHS compliant, making it suitable for a variety of applications. The packaging includes 182 units in a tray.
Hirose TM2RE-0602(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Height | 16mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 182 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Compliant |
No datasheet is available for this part.