
The TM2RE-0606 is a modular RJ11 I/O connector with a vertical orientation and through hole mount. It features a bronze contact material with gold plating and is user selectable in direction. The connector operates within a temperature range of -25°C to 80°C and is packaged in bulk. It is not RoHS compliant.
Hirose TM2RE-0606 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM2RE-0606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.