
RJ11 connector, female, 6 positions, 6 contacts loaded, straight orientation, through-hole mount. Features bronze contacts with gold plating, a 500mA current rating, and a 125V voltage rating. Operates within a temperature range of -25°C to 80°C. Housing color is grey, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Hirose TM2RE-0606(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM2RE-0606(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 16mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM2RE-0606(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
