This Hirose TM2RE-1204 connector features a grey housing and contacts plated with gold, made from bronze. It is a modular RJ11 connector with two ports, arranged in a single row, and is designed for vertical orientation. The connector is available in bulk packaging with 117 pieces per package and is not RoHS compliant. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C.
Hirose TM2RE-1204 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 117 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.