This Hirose TM2RE-1212 connector features a grey housing with gold plating and bronze contacts. It is available in bulk packaging and has a maximum operating temperature of 80°C. The connector is not RoHS compliant and contains lead. It is designed for through hole mounting and has a vertical orientation.
Sign in to ask questions about the Hirose TM2RE-1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM2RE-1212 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Height | 16mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 28.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM2RE-1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.