RJ11 connector, 2-port, 12 positions, 12 loaded positions, vertical orientation, through-hole mount, solder termination. Features bronze contacts with gold plating, 500mA current rating, and 125V AC voltage rating. Operates within a temperature range of -25°C to 60°C. Housing is grey, lead-free, and RoHS compliant.
Sign in to ask questions about the Hirose TM2RE-1212(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM2RE-1212(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 15.4mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 28.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 12 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM2RE-1212(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.