
This Hirose TM2RE-1812(50) connector features a user-selectable direction and is rated for 125V and 500mA. It has a grey housing and is made from lead-free materials. The connector is available in a bulk packaging and is RoHS compliant. It can operate between -25°C and 80°C and is terminated with solder.
Hirose TM2RE-1812(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 3 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.