
RJ11 connector, featuring 18 positions and 18 contacts, designed for through-hole mounting with a vertical orientation. This unshielded, female connector offers a 125V voltage rating and a 500mA current rating, with gold-plated bronze contacts. It supports 3 ports and is housed in grey, lead-free material, operating within a temperature range of -25°C to 80°C.
Hirose TM2RE-1818(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 3 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM2RE-1818(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
