This modular RJ11 connector features a bronze contact material with gold plating and is available with user-selectable direction. It is designed for through-hole mounting and is suitable for operating temperatures between -25°C and 80°C. The connector is available in bulk packaging and is not RoHS compliant.
Hirose TM2RE-2408 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM2RE-2408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.