RJ-11 connector, 6 positions, 6 contacts loaded, 1 port, right-angle orientation, through-hole mount. Features bronze contacts with gold plating, a grey housing, and a 1mm pitch. Rated for 500mA maximum current and 125V AC maximum voltage, operating between -25°C and 80°C. Unshielded, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose TM2REA-0606(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0606 |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM2REA-0606(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
