
Right-angle, through-hole mounted female connector for telecom and datacom applications. Features 12 positions across 6 contacts, with a 1mm pitch and 2 ports. Offers a 500mA current rating and 125V AC voltage rating, operating from -25°C to 80°C. Bronze contacts with gold plating ensure reliable connectivity.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 16mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 28.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 2 |
| Number of Positions | 12 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |