This Hirose TM-DS series connector features a grey housing and female contacts with a gold plating. It has a current rating of 500mA and a voltage rating of 125V. The connector is designed for through hole mounting and has an operating temperature range of -25°C to 80°C. It is lead free and available in a tray packaging.
Hirose TM2REA-1812(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 3 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.