
This 18-position female modular RJ11 connector is designed for high-reliability applications. It features a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The connector is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. It has a current rating of 500mA and a voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose TM2REA-1818(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 3 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM2REA-1818(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.