RJ11 connector, right-angle, through-hole mount, featuring 4 ports and 8 positions per port. This female connector offers 8 contacts with gold-plated bronze contacts and a 1mm pitch. Rated for 125V and 500mA, it operates between -25°C and 80°C. The grey housing is lead-free and RoHS compliant, supplied in a tray.
Sign in to ask questions about the Hirose TM2REA-2408(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM2REA-2408(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM2REA-2408(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.