The Hirose TM2REA-2416 is a 4-port unshielded through hole modular connector with a grey housing and bronze contacts plated with gold. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The connector is not RoHS compliant and contains lead. It is available in bulk packaging.
Hirose TM2REA-2416 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.