
The Hirose TM2REA-2424 is a 4-port modular RJ11 connector with a grey housing and bronze contacts plated with gold. It is designed for through hole mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The connector is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Hirose TM2REA-2424 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM2REA-2424 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM2REA-2424 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
