
Straight, cable-mount RJ11 connector with 6 positions and 4 loaded positions. Features gold-plated bronze contacts, a 500mA current rating, and a 125V AC voltage rating. Designed for flat cable with a 26AWG gauge, utilizing IDC termination. Operates within a temperature range of -25°C to 60°C. Clear housing and lead-free construction ensure compliance.
Hirose TM3P-64P technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14.5mm |
| Gender | Male |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM-P |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM3P-64P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.