This Hirose TM3R-66(50) connector features a 6-position modular RJ11 design with a current rating of 500mA. It has a through hole mount and is designed for operation between -25°C and 60°C. The contact material is bronze with a gold plating, and it is lead-free. The connector is RoHS compliant and has a vertical orientation.
Hirose TM3R-66(50) technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | User Selectable |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
