This RJ11 modular connector features a white housing and is designed for through hole mount. The contact material is bronze with a gold plating. The operating temperature range is -25°C to 60°C. The connector is not RoHS compliant and contains lead.
Hirose TM3RA-44 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Housing Color | White |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.