This through hole RJ11 modular connector features a white housing and gold contact plating with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a current rating of 500mA and a voltage rating of 125V. The connector is lead free and RoHS compliant, with a user selectable direction and a vertical orientation. It is available in a tray packaging with a single package quantity.
Hirose TM3RA-44(50) technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.