The TM-DSA Series 1-port RJ11 modular connector features a bronze contact material with gold plating and is available in a through-hole package. Operating temperatures range from -25°C to 60°C. This connector is RoHS compliant and suitable for use in applications where a user-selectable direction is required.
Hirose TM3RA-62(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.