
The TM3RA-64 is a through hole modular RJ11 connector with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It features a white housing color and a gold contact plating. The connector is not RoHS compliant and contains lead. It is available in a bulk packaging and has a vertical orientation with one row and one port.
Sign in to ask questions about the Hirose TM3RA-64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM3RA-64 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Housing Color | White |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM3RA-64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
