
Modular RJ11 connector featuring 8 positions and 8 loaded contacts for single-port vertical through-hole mounting. This female connector boasts gold-plated bronze contacts and a white housing, with a 2mm pitch and 19.8mm depth. Rated for 125V and 500mA, it operates within a temperature range of -25°C to 60°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Hirose TM3RA-88(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM3RA-88(50) technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 19.8mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM3RA-88(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
