The TM3RA1-44(50) from Hirose is a modular RJ11 connector with a single port and one row. It features a through hole mount and unshielded design. The contact material is bronze with a gold plating. This connector is RoHS compliant and available in bulk packaging.
Hirose TM3RA1-44(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.