This Hirose TM-DSA Series RJ11 modular connector features a user selectable direction and is designed for through hole mounting. The connector's contact material is bronze with a gold plating. It is available in bulk packaging and is unshielded. The connector's termination type is solder.
Hirose TM3RA1-62(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.