The TM3RA1-66(51) is a modular RJ11 connector with a single position and six positions loaded. It features a through hole mount and a pitch of 2.03mm. The connector is made of bronze with a gold plating and is lead-free. It operates within a temperature range of -25°C to 60°C. The TM3RA1-66(51) is RoHS compliant and is packaged in bulk.
Hirose TM3RA1-66(51) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.3mm |
| Direction | User Selectable |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.