This Hirose TM3RA1X-64(50) connector features a bronze contact material with gold plating, user-selectable direction, and a vertical orientation. It is designed for through-hole mounting and is available in a tray packaging. The connector is RoHS compliant and unshielded, making it suitable for a variety of applications.
Hirose TM3RA1X-64(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.