The TM5RA-44(50) is a modular connector with a single port and one row, designed for through hole mounting. It features a bronze contact material with gold plating and is unshielded. The connector is packaged in bulk and is compliant with RoHS regulations. It is part of the TM5R series.
Sign in to ask questions about the Hirose TM5RA-44(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM5RA-44(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM5R |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RA-44(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.