This Grey Female RJ11 connector features a 6-position design with a current rating of 500mA and a voltage rating of 125V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The connector is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a tray packaging format with a single unit per package.
Hirose TM5RC-66(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RC-66(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.