Modular RJ11 connector, female, right-angle, through-hole mount with a 1mm pitch. Features 4 positions, 4 loaded positions, and 1 port. Constructed with bronze contacts plated in gold, offering a 500mA current rating and 125V AC voltage rating. Operates within a temperature range of -25°C to 60°C. Housing is grey, and the component is lead-free and RoHS compliant.
Hirose TM5RE1-44(20) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 18mm |
| Direction | Down |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RE1-44(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.